BI Technologies 72PMR100K

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
$ 0.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 72PMR100K.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.62
$ 1.04
$ 1.04
Stock
16,527
53,619
53,619
Authorized Distributors
2
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of BI Technologies 72PMR100K provided by its distributors.

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
100k 3/8" Square Cermet Potentiometer Single Turn
Single Turn Thru Hole Trimmers 3/8 Squ 100K 10%

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72PMR-100K