What’s new: Find the right parts faster with our redesigned experience

Learn more

TT Electronics 67WR50

Trimmer, Cermet, 0.5W, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 67WR50.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages7 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.03
$ 1.03
Stock
1,143
36,111
36,111
Authorized Distributors
1
6
6
Resistance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
-
Pin
Pin
Number of Turns
20
20
20
Tolerance
20 %
20 %
20 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TT Electronics 67WR50 provided by its distributors.

Trimmer, Cermet, 0.5W, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Multi Turn Thru Hole Trimmers 3/8 Squ 50 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67WR-50