TT Electronics 37PR10KLF

Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 37PR10KLF.

IHS

Datasheet3 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-2.76%

CAD Models

Download TT Electronics 37PR10KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TT Electronics36WR10KLF
Trimmer, Cermet, 0.3W, 10000ohm, 100V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
TT Electronics37WR10KLF
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
TT Electronics39PLABR10KLF30
Trimmer, Carbon, 0.25W, 10000ohm, 250V, 30% +/-Tol, 1 Turn(s)
TT Electronics38WMBBR10KLF30
Trimmer, Carbon, 0.15W, 10000ohm, 200V, 30% +/-Tol, 500ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TT Electronics 37PR10KLF provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
37P Series 9 mm Open Frame 10 kOhm ±20 % Single-Turn Trimming Potentiometer
10KΩ ±20% 500mW ±250ppm/℃ 250V Plugins Through hole mounting 11.5mm*8.8mm*9mm
Trimmer Resistors - Through Hole 10K 9MM ST TOP ADJ
TRIMMER 10K OHM 0.5W PC PIN TOP
Open Type Trimmer, 37P-3, RoHS
TT Electronics SCT
TRIMMER, POTENTIOMETER 10KOHM 1TURN PCB;; TRIMMER, POTENTIOMETER 10KOHM 1TURN PCB; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 250ppm/°C; Power Rating:500mW; Potentiometer Mounting:PCB; Adjustment Type:Top
Trimmer Potentiometer 10Kohm 1Turn Pcb; Rango De Producto:Serie 37P; Resistencia De La Pista:10Kohm; Número De Giros:1; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 20%; Coeficiente De Temperatura:± 250Ppm/°C |Tt Electronics / Bi Technologies 37PR10KLF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI