Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 36FR50KLF

Trimmer, Cermet, 0.3W, 50000ohm, 100V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 36FR50KLF.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEVMAASA00B54
Res Cermet Trimmer 50K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Bourns 3306P-1-503 50K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj
PanasonicEVU-F3AF30D54
POT 50K OHM 1/20W LOGARITHMIC

Descriptions

Descriptions of TT Electronics 36FR50KLF provided by its distributors.

Trimmer, Cermet, 0.3W, 50000ohm, 100V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 50K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turn 3.4mm (8.2 X 6.8 X 8mm) Pin Thru-Hole Bag
36F Series 6 mm Open Frame 50 kOhm ±20 % Single-Turn Trimming Potentiometer
TRIMMER, POTENTIOMETER 50KOHM 1TURN PCB
Open Type Trimmer, 36F-3, RoHS
TT Electronics SCT
Single Turn Thru Hole Trimmers 50K 6MM ST TOP ADJ
TRIMMER, POTENTIOMETER 50KOHM 1TURN PCB;; TRIMMER, POTENTIOMETER 50KOHM 1TURN PCB; Track Resistance:50kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 250ppm/°C; Power Rating:300mW; Potentiometer Mounting:PCB; Adjustment Type:Top

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI