Bernstein CT-862

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 120 Mm, 160 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-862
$ 43.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-862.

Newark

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1553WDGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)

Descriptions

Descriptions of Bernstein CT-862 provided by its distributors.

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 120 Mm, 160 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-862
BOX, ABS, IP65, GREY LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 160mm; External Depth - Metric: 240mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: N

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT862