Bernstein CT-581

Enclosure, Ip65, Nema 13, Multipurpose, 55 Mm, 80 Mm, 120 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Bernstein...
$ 19.8
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCT-58101

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-581.

Newark

Datasheet14 pages22 years ago

Inventory History

3 month trend:
-12.28%

Related Parts

Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1080
Enclosure Plastic 4.13 x 2.95 x 1.57 Inch Off-White Polycarbonate Opaque Lid
HammondRP1020
Enclosure Plastic 2.56 x 2.36 x 1.57 Inch Off-White Polycarbonate

Descriptions

Descriptions of Bernstein CT-581 provided by its distributors.

Enclosure, Ip65, Nema 13, Multipurpose, 55 Mm, 80 Mm, 120 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Bernstein CT-581
BOX, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 55mm; External Width - Metric: 80mm; External Depth - Metric: 120mm; IP Rating: IP65; Body Colour: Grey; NEMA

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT581