Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden AX101310

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden AX101310.

Belden

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samtec 1.27mmpitch8pDouble row female Board to Board, CLPseries, right angle, surface
SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
Breakaway,Push-Pull,Receptacle 2.54mm 1 8pin 1A 250nm gold Black Through hole mounting
Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of Belden AX101310 provided by its distributors.

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
Belden AX101310 Cat5e Modular Jack KeyConnect Style - RJ45 - Black
Jack Down, Straight 8p8c (RJ45, Ethernet) 1 Panel Mount
BELDEN AX101310 1-PORT MOD JACK 8W8P UTP,T568A/B CAT5E IP1 KEYCONNECT,BLACK
Jack Modular UTP; 8-Wire RJ45; CAT 5e; Black
PATCH PANEL,JACK,AX101310, GIGAFLEX PS5E,KEYSTONE,BLACK
CAT5E JACK KCONN BLACK CONNECTIVITY 1
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5, Cat5e; IP Rating:-; Connector Mounting:Panel Mount

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR