What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 9918 0101000

Hook-up Wire 18AWG 304.8m 2.01mm Tinned Copper 300VAC 20A
$ 902.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9918 0101000.

Belden

Datasheet2 pages14 years ago

Farnell

TME

Newark

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire3055 BK001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 WH005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
Hook-up Wire 18AWG 30.48m 2mm Tinned Copper 300VAC 20A Reel

Descriptions

Descriptions of Belden 9918 0101000 provided by its distributors.

Hook-up Wire 18AWG 304.8m 2.01mm Tinned Copper 300VAC 20A
Tinned copper conductor, PVC insulation. Rated 105-oC, 300V. Rated 600V peak for electronic circuits, and wiring of electronic and electrical equipment.
Hook Up Wire, 1000Ft, 18Awg Copper Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9918 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9918 0101000.