Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9610 060100

Computer Cable Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 5.46mm 300VAC Chrome 30.48m
$ 414.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9610 060100.

Belden

Datasheet3 pages14 years ago

Newark

TME

Farnell

element14

Inventory History

3 month trend:
-14.29%

Related Parts

Alpha Wire1215C SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6305 SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6305 SL002
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,5C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9535 SERIES
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES

Descriptions

Descriptions of Belden 9610 060100 provided by its distributors.

Computer Cable Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 5.46mm 300VAC Chrome 30.48m
MULTICONDUCTOR CABLE,5C/24AWG,7X32,TC, PVC INS, FOIL&BRAID, CHROME PVC JKT, AWM
Multi-Conductor Cable 24AWG 5C SHLD 100'SPOOL CHROME
CABLE, 24AWG SCRN 5 CORE 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Current Rating:1.8A; Wire Size, AWG:24AWG; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 32AWG; Conductor Material:Tinned Copper; External Diameter:5.46mm; Primary Insulation Colour:Black, White, Red, Green, Brown; Primary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Complex Cable Make-Up:5 x 7/32; Cores, No. of:5; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9610 060100.