Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6305 SL005

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 130.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6305 SL005.

element14 APAC

Datasheet4 pages9 years ago

Farnell

TME

X-ON

Newark

Inventory History

3 month trend:
+3.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6300/4 SL005
Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI
Alpha Wire1012405 SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,5C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9535 SERIES
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES

Descriptions

Descriptions of Alpha Wire 6305 SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 5; 24 AWG; 7 x 32; 0.189 in.; 0.032 in.; PVC; -20 degC; 80 de
CABLE, SHIELDED MULTICONDUCTOR, 5 CONDUCTOR, 24AWG, 100FT, 300V
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 5Conductors 24AWG 5.02mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 24AWG, 5 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:5; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.75mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6305-SL005
  • 6305SL005