Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9445 060100

Audio Cable Polyvinyl Chloride 5Conductors 20AWG 6.07mm 300VAC Chrome 30.48m
$ 273.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9445 060100.

Belden

Datasheet3 pages14 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
+101%

Related Parts

Alpha Wire1896/5C SL005
Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
Alpha Wire65005 SL005
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1896/4C SL005
alpha Alpha Wire Control Cable, Alpha Essentialsseries, 0.56 mm²Cross-sectional area, 20 AWG
Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m
Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication Cable
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Power-limited

Descriptions

Descriptions of Belden 9445 060100 provided by its distributors.

Audio Cable Polyvinyl Chloride 5Conductors 20AWG 6.07mm 300VAC Chrome 30.48m
Unshielded Multiconductor Cable, 5 Condu; |Belden 9445 060100
Multi-Conductor Cable 20AWG 5C 7X28 STRD
MULTICONDUCTOR CABLE, 5C/20AWG, 7X28, TC, PVC INS, CHROME PVC
MULTICORE CABLE, 5CORE, 20AWG, 30.5M;
WIRE, 5 COND, 20 AWG, TINNED COPPER, PVC
5 20 PVC PVC AUTOMATION SOLUTIONS AS

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9445 060100.