What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 9104 0101000

Coaxial Cable, RG59/U, 20AWG, Bccs, Solid, Braid Shield, Black Pvc
$ 0.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9104 0101000.

Electro Sonic

Datasheet3 pages14 years ago

Newark

Herman ProAV

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
Restocked

Related Parts

Belden 1506A 6G-SDI CMP/Plenum RG-59 Coaxial Cable Solid BC 20 AWG - Black - 1000 Foot
COAXIAL CABLE, RG59/U,20 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
COAXIAL CABLE, RG59/U,20 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
Alpha Wire9058X BK005
Cable, Coaxial; 20 AWG; Solid; 0.195 in.; PVC; 95% TC Braid; Solid PE; Black
Alpha Wire9058 BK005
CABLE COAXIAL RG-58 20AWG 100
Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS

Descriptions

Descriptions of Belden 9104 0101000 provided by its distributors.

COAXIAL CABLE, RG59/U, 20AWG, BCCS, SOLID, BRAID SHIELD, BLACK PVC
Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Co-Axial Cable RG 59/U 20AWG 1000
20 GIFHDLDPE SH FRPVC SMART INFRASTRUCTURE SOLUTIONS
COAXIAL CABLE RG59/U, 1000FT, BLACK; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Steel; External Diameter:6.02mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; No. of Max Strands x Strand Size:Solid RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9104-010-1000
  • 9104-0101000