Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8762 060250

Multiconductor Cable, 1PR/20AWG, 7X28, Tc, Foil, Chrome Pvc

$ 483.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8762 060250.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+20.53%

Related Parts

TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG
Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6460 OR005
Alpha Wire Industrial Cable, Alpha Essentials Series, 1 Pair, 0.33mm², 22 AWG
TE Connectivity557827-7
Cable Assembly STP 6.096m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp Bag

Descriptions

Descriptions of Belden 8762 060250 provided by its distributors.

MULTICONDUCTOR CABLE, 1PR/20AWG, 7X28, TC, FOIL, CHROME PVC
Belden Line level low voltage signal lines Audio Line, 8762series, 2core shield, 0.51 mm²wire_gauge, flame retardant,Low Smoke Zero Halogen (LSZH) (LSZH), chromium
SHIELDED MULTIPAIR CABLE 1PR 250FT 300V CHROME; Cable Shielding: Shielded; No. of Pairs: 1 Pair; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 250ft; Reel Length (Metric): 76.2m; Jacket Color: Chrome; Voltage Rating: 300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8762-060-250
  • 8762-060250