Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8442 0601000

Multiconductor Cable, 2C, 22AWG, 7X30, Tc, Pvc Ins, Chrome Pvc Jkt, Cmg
$ 782
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8442 0601000.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+33.14%

Related Parts

Multi-Conductor Cable, TNC, 22 AWG, 2 C, Chrome, PVC, Stranded, 300V AC, Indoor, 500 ft
Alpha Wire6460 OR005
Alpha Wire Industrial Cable, Alpha Essentials Series, 1 Pair, 0.33mm², 22 AWG
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
Belden Audio Cable, Low Voltage Signal, 2 Conductor Shielded, 0.33mm², Black, 1503A Series
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Power-limited
Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet

Descriptions

Descriptions of Belden 8442 0601000 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.32mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Multi-Conductor Cable UNSHLD 2C 22AWG 1000
Electronic Wire/Cable,Multi-Cond Cable
UNSHLD MULTICOND CABLE 2COND 22AWG 1000FT
MULTICORE CABLE, 2CORE, 22AWG, 305M;
#WIRE,2C,CHROME,22AWG,REEL, UNSHIELDED,STRANDED,1000FT
CABLE SPKR 2CON 22AWG CHRM 1000'
CABLE SPKR 2 22AWG CHROME 304.8M
2 22 PVC PVC AUTOMATION SOLUTIONS AS

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8442-060-1000
  • 8442-0601000
  • 84420601000