Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83264 001500

Coaxial Cable, RG179/U, 30 AWG, Sccs, 7X38, Braid Shield, Spc, Tfe Ins, Brown
$ 7.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83264 001500.

Belden

Datasheet3 pages14 years ago

element14 APAC

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+0.60%

Related Parts

Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Alpha Wire9179B BR005
COAXIAL CABLE,30 AWG,7X38,PTFE INS, BRAID SHLD, FEP JKT, NTRL TAN,75 OHM, RG179 B/U
Alpha Wire9179B BR002
Coaxial Cable Braid Polytetrafluoroethylene 30AWG 2.54mm 900VAC Brown 152.4m Spool
Coaxial Cable Braid Tetrafluoroethylene 30AWG 2.66mm White 30.48m Bulk
Alpha Wire9179B BR001
Coaxial Cable 30 AWG (0.06mm²) RG-179B 1000.0\' (304.80m) 75 Ohms
Coaxial Cable 30AWG 152.4m Tinned Copper Black 300VAC

Descriptions

Descriptions of Belden 83264 001500 provided by its distributors.

COAXIAL CABLE, RG179/U, 30 AWG, SCCS, 7X38, BRAID SHIELD, SPC, TFE INS, BROWN
Belden 83264 75 Ohm Coax Cable with Solid RG-179U Type 30 AWG - Brown - 500 Foot
COAXIAL CABLE, RG-179/U, 500FT, BROWN; C; COAXIAL CABLE, RG-179/U, 500FT, BROWN; Coaxial Cable Type: RG179; Wire Gauge: 30AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Color: Brown; Jacket Material: FEP

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83264-001-500
  • 83264-001500