Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83043 009100

Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper 600VAC 1.3A

$ 83.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83043 009100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+94.31%

Related Parts

Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper 600VAC 1.3A
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper Dark Green
Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper 600VAC 1.3A
Alpha Wire2841/7 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Blue
Alpha Wire2841/7 GR005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Green
Alpha Wire2841/7 OR005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Orange

Descriptions

Descriptions of Belden 83043 009100 provided by its distributors.

Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper 600VAC 1.3A
HOOK-UP WIRE, 30 AWG, 7X38, SC, WHITE TFE INS, 105C, 250V
HOOK UP WIRE, 100FT, 30AWG, COPPER, WHIT;
ER - WIRE, HOOK UP, HIGH TEMPE
RS APAC
30 STR TFE WHT AUTOMATION SOLUTIONS AS
HOOK-UP STRND 30AWG WHITE 100'
HOOK UP WIRE, 100FT, 30AWG, COPPER, WHITE; Jacket Material:PTFE; Jacket Color:White; Wire Gauge:30AWG; No. of Max Strands x Strand Size:7 x 38AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Area

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83043-009-100
  • 83043-009100