Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83003 003100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Orange 600VAC 3.3A
$ 2.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83003 003100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+34.13%

Related Parts

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5854 RD005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red
Alpha Wire5854/7 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V ; Yellow
Alpha Wire5854/7 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Red
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Yellow 600VAC 3.3A
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Gray 600VAC 3.3A

Descriptions

Descriptions of Belden 83003 003100 provided by its distributors.

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Orange 600VAC 3.3A
HOOK-UP WIRE, 24 AWG, 19X36, SC, ORANGE TFE, 600V, 83003 SERIES
24 STR TFE ORG AUTOMATION SOLUTIONS AS
HOOK UP WIRE, 100FT, 24AWG COPPER ORANGE; Jacket Material: PTFE; Jacket Color: Orange; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Operating Temperatu

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83003 003100.