Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5854/7 RD005

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Red
$ 115.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5854/7 RD005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Newark

Master Electronics

Amar Radio Corporation

TME

Inventory History

3 month trend:
-18.85%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire5854/7 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Black
Alpha Wire5854/7 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V ; Yellow
Alpha Wire5854/7 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; White
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Gray 600VAC 3.3A
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Black 600VAC 3.3A
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Brown 600VAC 3.3A

Descriptions

Descriptions of Alpha Wire 5854/7 RD005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Red
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
600 V 24 AWG (7 Strand) PTFE Red Hook-Up Wire on 100 Foot Spool
Hook-up Wire 24AWG 30.48m 1.22mm Silver Coated Copper Red 600VAC Spool
Wire Code = 5854/7 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Red / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBEB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1
WIRE, UL1213, 24AWG, RED 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.242mm²; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:1.14mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 32AWG; Current Rating:10A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:1.12mm; Secondary Insulation Colour:Red; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5854/7-RD005
  • 5854/7RD005