What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 37108 010250

Hook-up Wire, Tinned Copper, Epdm, Black, 8 AWG, 600V, 84X27, 37108 Series
$ 6.432
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 37108 010250.

Belden

Datasheet2 pages14 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire788133 WH005
600V 8 AWG AWG See Chart White Hook-Up Wire on 100 Foot Spool
Alpha Wire788133 BK005
HOOK-UP WIRE, TC, 8 AWG, 133X29, BLK PVC INS, +105C, 600V, 78 SERIES
Alpha Wire460819 GR005
Wire And Cable, 1 Conductor(s), 8AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 8 AWG, 84X27, TC, RED PVC INS, 105C, 600V, 9908 SERIES
HOOK-UP WIRE, 8 AWG, 84X27, TC, BLACK PVC INS, 105C, 600V, 9908 SERIES
HOOK-UP WIRE, 8 AWG, 84X27, TC, WHITE PVC INS, 105C, 600V, 9908 SERIES

Descriptions

Descriptions of Belden 37108 010250 provided by its distributors.

HOOK-UP WIRE, TINNED COPPER, EPDM, BLACK, 8 AWG, 600V, 84X27, 37108 SERIES
8 STR EPDM 150C 600V AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 76M, 8Awg, Copper, Black; Jacket Material:Epdm Rubber; Jacket Color:Black; Wire Gauge:8Awg; No. Of Max Strands X Strand Size:84 X 27Awg; Reel Length (Imperial):250Ft; Reel Length (Metric):76M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 37108 010250

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37108-010-250
  • 37108-010250