Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 1855ABHD1

RF Connectors / Coaxial Connectors 22-24AWG BNCHD 1PC COMPRSN CONECTR PRPL
$ 4.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1855ABHD1.

IHS

Datasheet2 pages2 years ago

TME

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
TE Connectivity5-1634504-2
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Solder ST Panel Mount RCP Gold Over Nickel Over Copper Single
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene

Descriptions

Descriptions of Belden 1855ABHD1 provided by its distributors.

RF Connectors / Coaxial Connectors 22-24AWG BNCHD 1PC COMPRSN CONECTR PRPL
Rf Coax Conn, Hd Bnc Plug, 75Ohm, 6Ghz; |Belden 1855ABHD1
RF COAX CONN, HD BNC PLUG, 75OHM, 6GHZ; Connector Type: HD BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Compression; Impedance: 75ohm; Contact Material: Brass; Contact Plating: Gold Plated Contacts 09
RF/COAX, HD BNC PLUG, STR, CRIMP, 75OHM,; RF/COAX, HD BNC PLUG, STR, CRIMP, 75OHM, PUR; Series:HD Brilliance; Connector Type:HD BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:Belden 1855A; Frequency Max:4.5GHz

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR