Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 1752A 0061000

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable

$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1752A 0061000.

Belden

Datasheet4 pages14 years ago

Newark

element14 APAC

element14

Mouser

Inventory History

3 month trend:
-1.01%

Supply Chain

Introduction Date2018-06-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2058943-3
Headers And Edge Type Connector, 1 Row(S), Female, Crimp Terminal, White Insulator
PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC7BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Alpha Wire6712 BL001
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
PanduitNK5EPC5BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Alpha Wire7054 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; Bl

Descriptions

Descriptions of Belden 1752A 0061000 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
Belden Cat5e network cable, 305mlong, U/UTPshielding, BluePVCjacket
Belden 1752A Multi-Conductor Enhanced CAT5e Bonded-Pair - Blue - 1000 Foot
CAT5E+ PATCH BONDED-PAIR, 24AWG/4PR, U/UTP, RISER, RJ 45 COMP. PVC, LTBLUE
LAN Cable PVC CAT5e 4x2x0.25mm² U/UTP Blue 305m
UNSHLD NETWORK CABLE, 4 PR, CAT5E, 24AWG;
Networking Cables 24AWG 4PR CAT 5E 1000' SPOOL LT BLUE
CAT5E PATCH UUTP CM REEL SMART INFRASTRUCTURE SOLUTIONS
CABLE CAT5E 8CON 24AWG BLU 1000'
MULTI-PAIR 8COND 24AWG BLU 1000'
UNSHLD NETWORK CABLE, 4 PR, CAT5E, 24AWG; Cable Shielding: Unscreened; LAN Category: Cat5e; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; No. of Pairs: 4 Pair; Jacket Colo

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1752A 0061000.
  • 1752A-0061000
  • 1752A0061000