Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 1752A 0041000

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1752A 0041000.

Belden

Datasheet4 pages14 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

element14

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire6712 YL001
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Cable Assembly Circular UL 2661 2m 24AWG Circular 4 POS F Nano-Change (M8)
Alpha Wire7054 YL001
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
PanduitNK5EPC3YLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Yello
Alpha Wire6712 GY001
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-4
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 1752A 0041000 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
Belden 1752A Multi-Conductor Enhanced CAT5e Bonded-Pair - Yellow - 1000 Foot
Premise Patch Cable Cat 5e+ Non-Plenum 4 Pair 24 AWG
UNSHIELDED MULTIPAIR CABLE 4PR 1000FT 300V YELLOW
CAT5E+ PATCH BONDED-PAIR, 24AWG/4PR, U/UTP, RISER, RJ 45 COMP. PVC, YELLOW
Networking Cables 24AWG 4PR CAT 5E 1000' SPOOL YELLOW
CAT5E PATCH UUTP CM REEL SMART INFRASTRUCTURE SOLUTIONS
CAT5E PATCH U/UTP CM REE PREMISE 1000 C 004
UNSHIELDED MULTIPAIR CABLE 4PR 1000FT 300V YELLOW; Cable Shielding:Unshielded; LAN Category:Cat5e; Wire Gauge:24AWG; Conductor Area CSA:0.23mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Pairs:4 Pair

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1752A-004-1000
  • 1752A-0041000
  • 1752A0041000