Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6712 GY001

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

$ 233.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6712 GY001.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Farnell

Amar Radio Corporation

element14 APAC

TME

Inventory History

3 month trend:
-41.67%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire6712 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 WH005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6712 GY001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
600V 24 AWG UL 11028 Green/Yellow mPPE Hook-Up EcoWire on 1000 Foot Spool
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper 600VAC Spool
Wire - Single Conductor 24AWG 7/32 MPPE 1000ft SPOOL GR/YLW
24AWG Hook-Up Wire 7/32 Grn/Yel 600V 1000ft(305m)
Alpha Wire overhead cables, EcoWire series, 0.2 mm2Cross-sectional area, American Wire Gauge24 AWG, 305mlong
Single Wire, 24Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Green, Yellow; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:0.2Mm² Rohs Compliant: Yes |Alpha Wire 6712 GY001
HOOK-UP STRND 24AWG GRN/YW 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6712-GY001
  • 6712GY001