Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 1694ABHD1

Rf/Coaxial Connector, Hd Bnc Coaxial; |Belden 1694ABHD1
$ 4.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1694ABHD1.

IHS

Datasheet2 pages2 years ago

Belden

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-53.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity5-1634511-2
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Belden 1694ABHD1 provided by its distributors.

Rf/Coaxial Connector, Hd Bnc Coaxial; |Belden 1694ABHD1
RF Connectors / Coaxial Connectors RG6 BNC HD 1 PIECE COMPRESN CONECTR GRN
RF/COAX, HD BNC PLUG, STRAIGHT, CRIMP, 75 OHM, GREEN; Connector Type:HD BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Compression; Impedance:75ohm; Coaxial Cable Types:RG6; Contact Material:-; Contact Plating:-

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1694ABHD1.