Bel Fuse GSA 5-R

Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 6x32mm
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 5-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Bel Fuse SCT

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+446%

CAD Models

Download Bel Fuse GSA 5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.586
$ 3.045
Stock
24,800
286
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
125 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0312006.HXP
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5HT 6.3-R
250V, 181A²s, 1.5kA Slow Blow Cartridge Fuse, Ceramic, 6.3A, Base Mount, 5mm(L) × 20mm(W)

Descriptions

Descriptions of Bel Fuse GSA 5-R provided by its distributors.

Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 6x32mm
GSA 5-R (0606R5000-33), CERAMIC TUBE FUSE, 6X32 MM SIZE, SLOW BLOW, 5A
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
GSA/GSAP Slow Blow Fuse Series, 5A, 250V, RoHS, Bulk
Bel Fuse SCT
250V 349A²S Slow Blow Cartridge, Ceramic 5A Base Mount 31.8mm L
FUSE CERAMIC 5A 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0606R5000-33
  • GSA 5R
  • GSA-5-R
  • GSA5-R
  • GSA5R