Bel Fuse GSA 2-R

Electric Fuse, Slow Blow, 2A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 2-R.

IHS

Datasheet4 pages6 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.33%

CAD Models

Download Bel Fuse GSA 2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.589
$ 4.347
Stock
7,058
598
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
125 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Bel Fuse GSA 2-R provided by its distributors.

Electric Fuse, Slow Blow, 2A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
GSA 2-R (0606R2000-33), CERAMIC TUBE FUSE, 6X32 MM SIZE, SLOW BLOW, 2A
Fuse, Slow Blow 250V 2A Cartridge Ceramic Base Mount 31.8mm L
GSA/GSAP Slow Blow Fuse Series, 2A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE CERAMIC 2A 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0606R2000-33
  • GSA 2R
  • GSA-2-R
  • GSA2-R