Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 3AG 500-R

Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", 3AG"
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AG 500-R.

IHS

Datasheet4 pages11 years ago

Bel Fuse SCT

Sager Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-8.63%

CAD Models

Download Bel Fuse 3AG 500-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
250V 0.41A²S 35A Quick fuse Cartridge,Glass 630mA base mount 5mm(Length)*20mm(width)
Bel Fuse5ST 630-R
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5SF 630-R
250V 0.64A2S 35A Quick fuse Cartridge£¬Glass 630mA base mount 5mm(Length)*20mm(width)
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Bel Fuse 3AG 500-R provided by its distributors.

Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", 3AG"
3AG 500-R (0601R0500-33), GLASS TUBE FUSE, 3AG 6X32 MM SIZE, FAST BLOW, 500MA
250V 0.14A²S Quick fuse Cartridge,Glass 500mA base mount 31.8mm(Length)
Electric Fuse, Fast Blow, 0.5A, 250VAC, 200A (IR), Inline/holder
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
GSA/GSAP Slow Blow Fuse Series, 0.5A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE GLASS 500MA 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0601R0500-33
  • 3AG-500-R
  • 3AG500-R
  • 3AG500R