Bel Fuse 3AG 5-R

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AG 5-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages6 years ago

element14 APAC

Bel Fuse SCT

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-98.22%

CAD Models

Download Bel Fuse 3AG 5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Littelfuse0312006.MXP
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 6.3-R
250V, 181A²s, 1.5kA Slow Blow Cartridge Fuse, Ceramic, 6.3A, Base Mount, 5mm(L) × 20mm(W)
Bel Fuse3AG 6-R
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W

Descriptions

Descriptions of Bel Fuse 3AG 5-R provided by its distributors.

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26", 3AG
250V 250V 63A²S Quick fuse Cartridge,Glass 5A base mount 31.8mm(Length)
CARTRIDGE FUSE, FAST ACTING, 5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.35mm x 31.8mm; Fuse Size Imperial: 0.25" x 1.25"; Product Range: 3AG 49AC2947

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0601R5000-33
  • 3AG 5-R.
  • 3AG 5R
  • 3AG-5-R
  • 3AG5-R
  • 3AG5R