Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCPFP 2A 125V

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MCPFP 2A 125V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPFP 2A 125V.

IHS

Datasheet3 pages18 years ago

CAD Models

Download Multicomp MCPFP 2A 125V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Bel Fuse0685F2500-01
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685-2500-01
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0679L2000-01
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD,
MulticompMCPSP 2A 125V
Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole

Descriptions

Descriptions of Multicomp MCPFP 2A 125V provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole
Fuse, Pcb, 2A, 125V, Very Fast Acting; Fuse Current:2A; Voltage Rating Vac:125Vac; Product Range:-; Voltage Rating Vdc:125Vdc; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: No |Multicomp Pro MCPFP 2A 125V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCPFP2A125V