Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Banner S18SP6FF100Q

Photoelectric Sensor, Fixed Field, 100MM, 10-30VDC, PNP, Qd, S18 Series

$ 162

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner S18SP6FF100Q.

Farnell

Datasheet4 pages6 years ago
Datasheet42 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.56%

Descriptions

Descriptions of Banner S18SP6FF100Q provided by its distributors.

PHOTOELECTRIC SENSOR, FIXED FIELD, 100MM, 10-30VDC, PNP, QD, S18 SERIES
Banner Engineering Photoelectric Sensor; Fixed-Field Background Suppression; 18mm Barrel; 100mm Cutoff Range; 10-30VDC; PNP; LO/DO Configurable; M12 QD
PHOTOELECTRIC SENSOR; Sensor Output:PNP; Sensing Range Max:100mm; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Output Current:150mA; Product Range:S18 Series; Contact Current Max:150mA; Sensor Input:Optical
PHOTO SENSOR, 100MM, PNP LO/DO, 10-30V; Sensor Type: Epoxy Encapsulated Barrel-Mount Sensor; Sensing Method: Fixed Field, Background Suppression, Proximity; Product Range: EZ-BEAM S18 Series; Connection 02H7657

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30884
  • S18SP6FF100Q.