Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Banner QS18VP6LLPQ8

Photoelectric Sensor, Laser Polarized Retro, 10M, 10-30VDC, PNP, Qd, QS18 Series

$ 198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS18VP6LLPQ8.

IHS

Datasheet8 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

Descriptions

Descriptions of Banner QS18VP6LLPQ8 provided by its distributors.

PHOTOELECTRIC SENSOR, LASER POLARIZED RETRO, 10M, 10-30VDC, PNP, QD, QS18 SERIES
Retroreflective Photoelectric Sensor, 100mm Min, 10000mm Max, Rectangular
BANNER ENGINEERING QS18VP6LLPQ8 SENSORS, PHOTOELECTRIC, 0M to 10M, PNP
Banner Engineering Photoelectric Sensor; Polar Retro; Rectangular; 0.1-10m Cutoff Range; 10-30VDC; PNP; LO/DO Configurable; M12 QD
WORLD-BEAM QS18 LASER POLAR RETRORange: 0.1 to 10 m, Input: 10-30V dcOutput: Complementary Solid State PNPEuro-Style Quick-Disconnect Connector
PHOTOELECTRIC SENSOR, 650NM RED LASER; Sensor Type: Photoelectric Sensors; Sensing Method: Retroreflective; Output Type: PNP; Product Range: QS18 Series; Connection Method: M12 Connector; Supply Voltage Mi 78K9088
SENSORS, PHOTOELECTRIC, 0M to 10M, PNP; Sensor Output:PNP; Sensing Range Max:10m; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Output Current:100mA; Product Range:QS18 Series; Contact Current Max:15mA; Sensing Range Min:0m

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73246
  • QS18VP6LLPQ8.