Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX TAJB225K035R

Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.2 Ohm 125C T/R
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB225K035R.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

element14

Garrett

Farnell

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.252
$ 0.252
Stock
10,638
864,805
864,805
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4.2 µΩ
4 Ω
4 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTAJT225K035RNJ
Cap Tant Solid 2.2uF 35V T CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 4.2 Ohm 125C T/R
KYOCERA AVXTPSB225K035R2000
Cap Tant Solid 2.2uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXTPSB225K035R0750
Cap Tant Solid 2.2uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.75 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB225K035R provided by its distributors.

Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.2 Ohm 125C T/R
2.2UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, TAJ SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:4.2ohm ;RoHS Compliant: Yes
CAPACITOR, CASE B, 2.2UF, 35V; Application:Solid; Capacitance:2.2µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:35V; Capacitor Dielectric Type:Tantalum; Case Style:B; Termination Type:SMD; External Depth:1.9mm; External Length / Height:3.50mm; Leakage Current:0.8µA; Resistance, ESR:4.2ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:2.80mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX