Aven 10827F

Side (Diagonal) Ergonomic ESD Safe Oval Flush Wire Cutter 130.048mm 1.0mm Dia Soft Wire
$ 25.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10827F.

Electro Sonic

Datasheet31 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+42.59%

Related Parts

WIHA56812
Wiha 56812 Cutter, Diagonal, Narrow Shape, Full Flush, 4.5" Overall Length, Precision
WIHA56818
Wiha 56818 Cutter, Diagonal, Electronic, Full Flush, Wide Pointed Head
WIHA32830
Insulated Diagonal Cutters 5.5" Rohs Compliant: Yes |Wiha 32830
WIHA32614
Wiha 32614 Oval Head Heavy Duty Diagonal Flush Wire Cutter With Spring, 6.3 in
WIHA56833
Wiha 56833 Cutter, Oblique Head, Electronic, 48 Deg, 5.5" Overall Length, Precision
WIHA32607
Application Tools, Soft Grip Flush Cutter with Return Spring. 5.0in OAL

Descriptions

Descriptions of Aven 10827F provided by its distributors.

Side (Diagonal) Ergonomic ESD Safe Oval Flush Wire Cutter 130.048mm 1.0mm Dia Soft Wire
Aven 10827F Cutter, Accu-Cut, Mini-Oval Head, Flush Cut, 20 AWG, ESD-Safe, 125mm OAL
Cutter Oval Head, Minature, Flush
Oval Cutter, Miniature Flush,1Mm,130Mm; Cutter Type:Oval Head; Overall Length:130Mm; Cut Type:Flush; Cutting Capacity Max:1Mm; Cutting Edge Hardness:- Rohs Compliant: Yes |Aven 10827F

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC