Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Autonics PR08-2DP

Sensor, Inductive Prox, 2mm Sensing, M8 Round, Non-Shielded, PNP NO, 3 Wire, 10-30 VDC
$ 45.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics PR08-2DP.

element14 APAC

Datasheet6 pages14 years ago

Farnell

TME

Inventory History

3 month trend:
-8.24%

Descriptions

Descriptions of Autonics PR08-2DP provided by its distributors.

Sensor, Inductive Prox, 2mm Sensing, M8 Round, Non-Shielded, PNP NO, 3 Wire, 10-30 VDC
Inductive Proximity Sensor,Sensor Input:Inductive; Sensing Range:0mm to 2mm; Supply Voltage Range DC:12V to 24V; Sensing Range Max:2mm; Supply Voltage DC, Max:24V; Frequency Response Max:1kHz;
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, PNP, NO; Sensor Case / Package:Cylindrica
Inductive Proximity Sensor; Rango De Detección Máx.:2Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Respuesta En Frecuencia Máxima:1Khz; Sensor Output:Pnp; Sensor, Entrada:Inductivo |Autonics PR08-2DP

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC