Microchip ATSAM3S1BA-MU

Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin QFN
$ 8.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S1BA-MU.

Farnell

Datasheet60 pages29 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipATSAM3N1BB-MU
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray
MicrochipATSAM3S1AA-MU
Microcontroller 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP
MicrochipATSAM3S2BA-MU
MCU 32-Bit AT91 ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin QFN EP
NXP SemiconductorsMKL26Z64VFT4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL15Z64VFT4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMK10DX64VFT5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAM3S1BA-MU provided by its distributors.

Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin QFN
IC, MCU, 32BIT, CORTEX M3, 64MHZ, 64QFN; Product Range: SMART ARM based Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins: 64Pins;
1.62V~3.6V 64MHz 16KB FLASH 64KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 47 1 1.62V 1.95V,3.6V 64MHz I2C,MMC,SPI,SSC,UART,USART,USB 32bit ARM® Cortex®-M3 QFN SMD mount 9mm*9mm*950μm
IC, 32-BIT MCU, ARM Cortex, 64MHZ, 64-QFN; Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:34; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:64; RAM Memory Size:16KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3S1BA-MU.