Microchip ATSAM3N1BA-AU

Microcontroller Mcu, 32 Bit, CORTEX-M3, 48MHZ, QFP-64
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N1BA-AU.

TME

Datasheet60 pages29 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM3N1BA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F051R8T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F072R8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL24Z64VLH4
MCU 32-bit KL24 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Microchip ATSAM3N1BA-AU provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-64
Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP
Cortex M3 Flash Microcontroller Converges Performance and Simplicity | IC MCU 32BIT 64KB FLASH 64LQFP
1.62V~3.6V 48MHz 8KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 47 1 1.95V,3.6V 48MHz I2C,IrDA,SPI,UART,USART A/D 10x10b,D/A 1x10b 32bit ARM® Cortex®-M3 QFP SMD mount
MCU, 32BIT, CORTEX-M3, 48MHZ, QFP-64; Product Range: SMART ARM based Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU
Microcontroller Operating temperature: -40...85 °C Power supply: 1.62...3.6 V No. of I/Os: 47 No. of timers: 6 Bus width: 32 Bit Interfaces: SPI / I²C / UART / USART Package: LQFP-64 ADC resolution: 10 bit Flash memory: 128 KB SRAM: 16 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.