Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA88-15MZ

MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP
$ 2.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88-15MZ.

Newark

Datasheet340 pages29 years ago

Components Direct

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA88-15MZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.88
Stock
158,909
195,513
Authorized Distributors
1
1
Case/Package
QFN EP
QFN
Number of Pins
32
32
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
23
23
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

MicrochipATMEGA8A-MUR
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
MicrochipATMEGA88A-MUR
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA88-15MZ provided by its distributors.

MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP
8-BIT MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS
2.7V~5.5V 16MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 2.7V 5.5V 16MHz I2C,SPI,UART,USART 512 x 8 8bit AVR QFN SMD mount,glue mount 5mm*5mm*950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88 15MZ
  • ATMEGA8815MZ