Microchip ATMEGA8535-16JC

Microcontroller 8-Bit AVR RISC 8KB Flash 44-Pin PLCC
$ 3.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535-16JC.

SHENGYU ELECTRONICS

Datasheet321 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8535-16JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 3.92
Stock
173,159
294,100
Authorized Distributors
1
1
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
RAM Size
512 B
512 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
J
J
Number of Pins
44
44
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, PLCCencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44
MicrochipATF1500A-10JC
CPLD ATF1500 Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Microchip ATMEGA8535-16JC provided by its distributors.

Microcontroller 8-Bit AVR RISC 8KB Flash 44-Pin PLCC
IC MCU 8BIT 8KB FLASH 44PLCC
16 MHZ PLCC COM TEMP 5.0V <AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA853516JC