Microchip ATMEGA8515-16JU

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, PLCCencapsulation
$ 3.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515-16JU.

Newark

Datasheet257 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-8.47%

CAD Models

Download Microchip ATMEGA8515-16JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

8KB 4.5V~5.5V AVR 512Byte 16MHz FLASH 32 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller 8-Bit AVR RISC 8KB Flash 44-Pin PLCC
Microcontroller 8-Bit AVR RISC 8KB Flash 44-Pin PLCC
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin PLCC

Descriptions

Descriptions of Microchip ATMEGA8515-16JU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, PLCCencapsulation
4.5V~5.5V AVR 16MHz 35 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller Operating temperature: -40...85 °C Power supply: 4.5...5.5 V No. of I/Os: 35 No. of timers: 2 Package: PLCC-44 EEPROM: 512 Byte Flash memory: 8 KB SRAM: 512 Byte
MCU, 8BIT, ATMEGA, 16MHZ, PLCC-44; Product Range: AVR ATmega Family ATmega85X5 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8515-16JU.