Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA32L-8MC

Contains Lead RoHS Compliant NO LEAD QUAD Microcontroller 8mus 70C 8MHz 1mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32L-8MC.

Mouser

Datasheet347 pages19 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 12.155
Stock
80,326
299,958
Authorized Distributors
0
6
Case/Package
QFN
-
Number of Pins
44
44
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
32
Interface
2-Wire, I2C, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Descriptions

Descriptions of Microchip ATMEGA32L-8MC provided by its distributors.

Contains Lead RoHS Compliant NO LEAD QUAD Microcontroller 8mus 70C 8MHz 1mm
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS
IC MCU 8BIT 32KB FLASH 44VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32L8MC