Microchip ATMEGA329V-8AI

Microcontroller 8-Bit AVR RISC 32KB Flash 64-Pin TQFP
$ 5.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329V-8AI.

Augswan

Datasheet30 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA329V-8AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 5.531
Stock
416,997
124,892
Authorized Distributors
1
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
54
22
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
A
-
Number of Pins
64
64
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP
IC MCU 8BIT 32KB FLASH 64TQFP / MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip ATMEGA329V-8AI provided by its distributors.

Microcontroller 8-Bit AVR RISC 32KB Flash 64-Pin TQFP
IC MCU 8BIT 32KB FLASH 64TQFP
RISC MCU, 8-BIT, FLASH, 8MHZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA329V8AI