Microchip ATMEGA128L-8AUR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP64
$ 13.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128L-8AUR.

Microchip

Datasheet24 pages29 years ago

_legacy Avnet

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-39.49%

CAD Models

Download Microchip ATMEGA128L-8AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 64KB FLASH 64TQFP
AVR, 64KB FLASH, 2KB EE, 4KB SRAM - 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R/ TQFP (A)

Descriptions

Descriptions of Microchip ATMEGA128L-8AUR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64
ATmega Series 128 KB Flash 4 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R
MCU, 8BIT, AVR, 8MHZ, TQFP-64; Product Range: AVR Family ATmega128L Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53I/O's; E
MCU, AVR, 8-bit, 8MHz, 4KB Flash, 128KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, Internal Temp Sensor, 53-Pin, 2.7V~5.5V, EBI, EMI, I2C, SPI, UART, USART, 4x8 A/D, 8x10b, QFP, SMD, Adhesive Mount, 14mm × 14mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128L-8AUR.
  • ATMEGA128L8AUR