Microchip ATMEGA16-16MC

8-BIT Flash 16 Mhz Risc Microcontroller QCC44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16-16MC.

DigiKey

Datasheet359 pages20 years ago

Alternate Parts

Price @ 1000
$ 15.81
Stock
102,148
203,043
Authorized Distributors
0
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
32
20
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
VQFN
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
70 °C

Descriptions

Descriptions of Microchip ATMEGA16-16MC provided by its distributors.

8-BIT FLASH 16 MHz RISC MICROCONTROLLER QCC44
IC MCU 8BIT 16KB FLASH 44VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1616MC