Microchip ATMEGA103L-4AI

RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 4MHz, CMOS, PQFP64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA103L-4AI.

DigiKey

Datasheet134 pages25 years ago

Alternate Parts

Price @ 1000
$ 13.51
Stock
181,149
149,226
Authorized Distributors
0
6
Core Architecture
-
AVR
Data Bus Width
-
8 b
Max Frequency
-
8 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
-
2-Wire, I2C, SPI, UART, USART
Number of I/Os
-
33
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
70 °C

Descriptions

Descriptions of Microchip ATMEGA103L-4AI provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 4MHz, CMOS, PQFP64
MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V 64-Pin PQFP
IC MCU 128K 4MHZ A/D LV 64TQFP
2.7V~3.6V 4MHz 4KB FLASH 128KB POR,PWM,WDT inside 32 2.7V 3.6V 4MHz SPI,UART,USART 4 x 8 8bit AVR QFP SMD mount
IC MCU 8BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA103L4AI