Microchip ATMEGA103L-4AC

IC Mcu 8 Bit 128KB Flash 64TQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA103L-4AC.

DigiKey

Datasheet134 pages25 years ago

Alternate Parts

Price @ 1000
$ 13.51
Stock
98,811
128,777
Authorized Distributors
0
6
Case/Package
TQFP
TQFP
Number of Pins
-
64
Logic Function
-
-
Frequency
4 MHz
4 MHz
Interface
SPI, UART
2-Wire, I2C, SPI, UART, USART
Memory Size
128 kB
7 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V

Descriptions

Descriptions of Microchip ATMEGA103L-4AC provided by its distributors.

IC MCU 8BIT 128KB FLASH 64TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 4MHz, CMOS, PQFP64
IC MCU 128K 4MHZ A/D LV 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA103L4AC