Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA103-6AI

IC Mcu 8 Bit 128KB Flash 64TQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA103-6AI.

DigiKey

Datasheet134 pages25 years ago

Alternate Parts

Price @ 1000
$ 13.55
Stock
100,893
124,676
Authorized Distributors
0
6
Case/Package
PQFP
TQFP
Number of Pins
64
64
Core Architecture
AVR
AVR
Data Bus Width
-
8 b
Max Frequency
-
8 MHz
Number of I/Os
-
33
Interface
SPI, UART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH, OTP
Memory Size
128 kB
7 kB
Min Supply Voltage
4 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Descriptions

Descriptions of Microchip ATMEGA103-6AI provided by its distributors.

IC MCU 8BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1036AI