Microchip AT89LP2052-20SU

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP2052-20SU.

Farnell

Datasheet94 pages17 years ago

CAD Models

Download Microchip AT89LP2052-20SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

2KB 2.4V~5.5V 51Series 20MHz 14 SOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit 8051 CISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 4KB FLASH 20SOIC / 8051 series Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Silicon LabC8051F865-C-IS
MCU 8-Bit C8051F86x 8051 CISC 2KB Flash 2.5V/3.3V 16-Pin SOIC Tube
Silicon LabC8051F862-C-GS
MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive 16-Pin SOIC Tube
Silicon LabC8051F860-C-GS
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 16-Pin SOIC Tube

Descriptions

Descriptions of Microchip AT89LP2052-20SU provided by its distributors.

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
AT89LP Series 20MHz 256 Bytes RAM 2KB Flash 8-Bit Microcontroller - SOIC-20
IC, 8BIT MCU, MCU 5X, 20MHZ, 20-SOIC Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 15 ;Program Memory Size: 2 KB RAM Memory Size: 250Byte ;CPU Speed: 20MHz No. of Timers: 2 Peripherals: Comparator
MCU, 8BIT, 8051, 2K FLASH, 20SOIC; Product Range: 8051 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 15I/O's; Embedded Interface
Mcu, 8Bit, 8051, 20Mhz, Soic-20; Familia/Series Del Controlador:At89Lp2052; Velocidad De Cpu:20Mhz; Memoria Programable, Tamaño:2Kb; Tamaño De Memoria Ram:256Byte; Núm. De Contactos:20; Modelo De Mcu:Soic; Núm. De Entradas/Salidas:15 |Microchip AT89LP2052-20SU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.