Microchip AT80C32X2-SLSUM

8-BIT MICROCONTROLLER ROMLESS Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44
$ 1.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C32X2-SLSUM.

Augswan

Datasheet55 pages20 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT80C32X2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.11
Stock
877,873
983,587
Authorized Distributors
1
1
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
60 MHz
60 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART, USART
UART, USART
Number of I/Os
32
32
Peripherals
POR
POR
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 8-Bit AT80 CISC ROMLess 5V 44-Pin PLCC Stick
NXP SemiconductorsP87C54X2FA,512
P87C Series 16 kB Flash 256 kB RAM 33 MHz 8-Bit Microcontroller - PLCC-44
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44
NXP SemiconductorsP87C51X2FA,512
P87C Series 8 Bit OTP w/4 KB ROM 128 Byte RAM 33 MHz Microcontroller - PLCC-44
IC Mcu 8 Bit 768B Otp 18SOIC

Descriptions

Descriptions of Microchip AT80C32X2-SLSUM provided by its distributors.

8-BIT MICROCONTROLLER ROMLESS Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44
4.5V~5.5V 40MHz,20MHz 2KB ROM 0KB POR inside 32 2.7V 5.5V 40MHz UART,USART 8bit 80C51 LCC SMD mount 16.7mm*16.7mm*3.48mm
8BIT MCU 8051 ROMLESS, SMD, 80C32; Series:AT80; Memory Size, RAM:256Byte; No of I/O Lines:4; Timers, No. of:3; Clock Frequency:40MHz; Interface Type:EUART; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:80; Bits, Number In Timer:16; IC Generic Number:80C32; Logic Function Number:32; Memory Size:8KB; Memory Type:ROM; Microprocessor/Controller Features:80C52 Compatible, 6 interrupt sources, UART, Power control modes; No. of Bits:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80C32X2SLSUM