Microchip ATMEGA8535-16JUR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQCC44
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535-16JUR.

Components Direct

Datasheet321 pages20 years ago

Electro Sonic

Microchip

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8535-16JUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IC MCU 8BIT 8KB FLASH 44PLCC / MCU 8-bit AVR RISC 8KB Flash 5V 44-Pin PLCC T/R
MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89LS52-16JU
Microchip AT89LSSeries microcontroller, 80C51kernel, 44needle, PLCCencapsulation
NXP SemiconductorsP89V51RC2FA,512
8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM
NXP SemiconductorsP87C51X2FA,512
P87C Series 8 Bit OTP w/4 KB ROM 128 Byte RAM 33 MHz Microcontroller - PLCC-44
NXP SemiconductorsP87C58X2FA,512
MCU 8-bit P87 80C51 CISC 32KB EPROM 5V 44-Pin PLCC Tube

Descriptions

Descriptions of Microchip ATMEGA8535-16JUR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44
MCU 8-bit ATmega AVR RISC 8KB Flash 5V 44-Pin PLCC T/R
16Mhz, Plcc, Ind Temp, Green, T&r 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip ATMEGA8535-16JUR
16MHZ, PLCC, IND TEMP, GREEN, T&R
MICROCONTROLLERS (MCU) - 8 BIT;
4.5V~5.5V 16MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 4.5V 5.5V 16MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR PLCC-44 SMD mount,glue mount 3.48mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8535-16JU R