What’s new: Find the right parts faster with our redesigned experience

Learn more

ASJ CR16-1103-FL

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASJ CR16-1103-FL.

IHS

Datasheet22 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
100,000
20,888,190
20,888,190
Authorized Distributors
1
6
6
Resistance
110 kΩ
110 kΩ
110 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ASJ CR16-1103-FL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RC0603 110K 1% 0,1W TK100

Manufacturer Aliases

ASJ has several brands around the world that distributors may use as alternate names. ASJ may also be known as the following names:

  • ASJ PTE LTD
  • ASJ COMPONENTS
  • ASJ HOLDING LIMITED
  • ASJ ELECTRONICS
  • ASJ COMPONENTS INC
  • ASJ Holdings Limited
  • ASJ ELECT
  • ASJ HOLDINGS
  • ASJ COMPO
  • ASJ COMP
  • ASJ Group
  • ASJ ELEC
  • ASJ (MC)
  • ASJ INC
  • ASJ Holdings Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR16-1103FL